Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-THG-2-100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20H2785 |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $100.670 |
Price for:Each
Minimum: 1
Multiple: 1
$100.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-THG-2-100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 20H2785 |
| Technical Datasheet | |
| Tape Type | Reflective |
| Adhesive Type | Pressure Sensitive Adhesive |
| Tape Colour | Grey |
| Tape Length - Metric | 2.54m |
| Tape Length - Imperial | 8.2ft |
| Total Tape Thickness | - |
| Roll Length - Imperial | 8.2ft |
| Roll Length - Metric | 2.54m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50.8mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Retroreflective tape
- Reflective dimensions is 50 x 2540mm
- 0.7 reflectivity factor
- Adhesive back for mounting (0.125m squared)
- 60°C maximum operating temperature
- Rectangular shape, polarized sensing
Technical Specifications
| Tape Type | Reflective |
|---|---|
| Tape Colour | Grey |
| Tape Length - Imperial | 8.2ft |
| Roll Length - Imperial | 8.2ft |
| Tape Width - Imperial | 1.97" |
| Product Range | - |
| Adhesive Type | Pressure Sensitive Adhesive |
|---|---|
| Tape Length - Metric | 2.54m |
| Total Tape Thickness | - |
| Roll Length - Metric | 2.54m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for BRT-THG-2-100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
