Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-THG-4X4-5Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 03AC7547 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.010 |
| 5+ | $56.620 |
| 10+ | $55.130 |
| 25+ | $54.020 |
| 50+ | $52.920 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$59.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-THG-4X4-5Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 03AC7547 |
| Technical Datasheet | |
| Tape Type | Reflective |
| Tape Backing Material | - |
| Patch Type | Reflective |
| Form Factor | Square |
| Tape Colour | - |
| Tape Width - Imperial | 4" |
| Tape Width - Metric | 101mm |
| Tape Length - Imperial | 4" |
| Tape Length - Metric | 101mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Tape Type | Reflective |
|---|---|
| Patch Type | Reflective |
| Tape Colour | - |
| Tape Width - Metric | 101mm |
| Tape Length - Metric | 101mm |
| Tape Diameter - Metric | - |
| SVHC | No SVHC (15-Jan-2018) |
| Tape Backing Material | - |
|---|---|
| Form Factor | Square |
| Tape Width - Imperial | 4" |
| Tape Length - Imperial | 4" |
| Tape Diameter - Imperial | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
