Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-TVHG-8X10PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20H2797 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.250 |
Price for:Each
Minimum: 1
Multiple: 1
$61.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-TVHG-8X10PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20H2797 |
| Technical Datasheet | |
| Tape Type | Reflective |
| Adhesive Type | Self Adhesive |
| Patch Type | Reflective |
| Form Factor | Rectangle |
| Tape Colour | - |
| Total Tape Thickness | - |
| Tape Backing Material | - |
| Tape Width - Imperial | 8.1" |
| Tape Width - Metric | 208mm |
| Tape Length - Imperial | 10" |
| Tape Length - Metric | 254mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | - |
| Tape Application | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Tape Type | Reflective |
|---|---|
| Patch Type | Reflective |
| Tape Colour | - |
| Tape Backing Material | - |
| Tape Width - Metric | 208mm |
| Tape Length - Metric | 254mm |
| Tape Diameter - Metric | - |
| Tape Application | - |
| SVHC | No SVHC (15-Jan-2018) |
| Adhesive Type | Self Adhesive |
|---|---|
| Form Factor | Rectangle |
| Total Tape Thickness | - |
| Tape Width - Imperial | 8.1" |
| Tape Length - Imperial | 10" |
| Tape Diameter - Imperial | - |
| Conductivity | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
