Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSB4-M1251M1250Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92AH7195
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.080 |
| 5+ | $71.090 |
| 10+ | $66.720 |
| 25+ | $64.720 |
| 50+ | $61.080 |
Price for:Each
Minimum: 1
Multiple: 1
$76.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSB4-M1251M1250Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92AH7195
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter4 x 5 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body Material-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 x 5 Position M12 Receptacle
Connector Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
