Print Page
DBQ5
Portable Demo Box, Bi-Colour LEDs, 4-Pin Wiring Barrier, 4-Pin Euro Connector, 11mm x 62mm x 47mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDBQ5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20H5108
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $181.260 |
Price for:Each
Minimum: 1
Multiple: 1
$181.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDBQ5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20H5108
Technical Datasheet
Kit ContentsDemo Box
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DBQ5 is a portable Demo Box for powering dc self-contained sensors for testing purposes and provides a 4-pin euro-style quick-disconnect fitting.
- Used to power dc self-contained photoelectric sensors for testing purposes
- Designed around the 4-pin euro-style connector
- Powered by three standard 9V batteries (27V dc) for very long service life
- Features bi-color LEDs which indicate not only sensor output status, but also output type (NPN or PNP)
- A 4-pin wiring barrier is mounted on the top of the box to allow connection of cabled dc sensors
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Kit Contents
Demo Box
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (2)
Alternatives for DBQ5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
