Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AP6RQ3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AH3723
Product RangeDQ12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.040 |
Price for:Each
Minimum: 1
Multiple: 1
$107.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AP6RQ3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AH3723
Product RangeDQ12 Series
Technical Datasheet
Sensing Distance Max3m
Sensing MethodReceiver
Product RangeDQ12 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
3m
Product Range
DQ12 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Receiver
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for DQ12AP6RQ3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
