Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | DX80N9DSTSCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 50AH3797 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $368.020 |
Price for:Each
Minimum: 1
Multiple: 1
$368.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | DX80N9DSTSCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 50AH3797 |
| Technical Datasheet | |
| Actuator Type | Tactile Switch |
| Frequency | 900MHz |
| Wireless Data Rate | - |
| IP Rating | IP65 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Actuator Type | Tactile Switch |
|---|---|
| Wireless Data Rate | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
| Frequency | 900MHz |
|---|---|
| IP Rating | IP65 |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for DX80N9DSTS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
