Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45DEWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM9440
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $795.580 |
Price for:Each
Minimum: 1
Multiple: 1
$795.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45DEWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM9440
Technical Datasheet
Carrier Frequency900MHz
Signal Input TypeTemperature, Humidity, Dew Point
Networking Interface-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
-
Signal Input Type
Temperature, Humidity, Dew Point
Kit Contents
Wireless Q45 900MHz Node with Dew Point Sensor, D-Cell Battery
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
