Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45THACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AH7068
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $295.380 |
Price for:Each
Minimum: 1
Multiple: 1
$295.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45THACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AH7068
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input TypeRelative Humidity, Temperature
Networking Interface-
Kit ContentsBanner Engineering Wireless Q45THA All-in-One Temperature and Humidity Sensor Node, 2 x AA Batteries
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
Q45 Series
Signal Input Type
Relative Humidity, Temperature
Kit Contents
Banner Engineering Wireless Q45THA All-in-One Temperature and Humidity Sensor Node, 2 x AA Batteries
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DX80N9Q45THA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
