
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,125.130 |
Product Information
Product Overview
DXM1200E-B1R3 is a DXM series industrial wireless controller. It is an industrial wireless controller that facilitates Industrial Internet of Things (IIoT) applications. As a communications gateway, it interfaces local serial ports, local I/O ports, and local ISM radio devices to the Internet using a cellular connection or wired Ethernet network connection. It uses Sure Cross® DX80 Wireless Gateway or MultiHop radio with 900MHz or 2.4GHz ISM bands available for long-range communication. Expanded internal logic controller with action rules and ScriptBasic programming capable of developing simple or complex solutions to process, log, and control data to/from multiple wireless radios and sensors. IP67 housing makes installation in any location simpler by eliminating the need for a control cabinet.
- Optional cellular modem with internal antenna for internet connectivity
- High-performance wireless communication, flexible and customizable, 900MHz wireless radio frequency
- Easy installation in all environments, improved speed and memory, external communications
- Industry compatibility, cloud connectivity, customizable alerts, 16MB on board memory
- Extended housing, 2.4GHz, 65mW PE5 performance radio (world wide), 300MHz processing speed
- Modbus controller for data aggregation of sensor, wireless networks power 12 to 30VDC, Comms: RS-485
- DC power, NEMA 4X rating, IP67 rating, M12 (D-Code Ethernet) connector type
- Rectangular housing style, wireless controller with performance gateway type
- Serial (modbus) input output, 2 M12 RS485 inputs, 12 to 30VDC power supply range
- Operating temperature range from -20 to 60°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
DXM Series
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
