Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDXM150-S2R2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AH8056
Product RangeDXM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $847.250 |
| 3+ | $831.420 |
| 5+ | $807.660 |
Price for:Each
Minimum: 1
Multiple: 1
$847.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDXM150-S2R2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.70AH8056
Product RangeDXM Series
Technical Datasheet
Product RangeDXM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DXM150-S2R2 is a Sure Cross® DXM150-S2 wireless modbus with high I/O count for MultiHop wireless networks or wired networks can connect directly to an RS-485 serial bus or to a wireless ISM network as a remote modbus device.
- Power rating is 12–30VDC/solar/battery
- Inputs: two isolated discrete, eight universal, outputs: eight PNP/NPN selectable, two analog
- Power out: two courtesy power out; two jumper selectable between 2.7V/battery, 4.2V/incoming power
- 900MHz, 1W HE5 MultiHop data radio (north America)
- 20mA average at 12volts (exclusive of load) power consumption
- Accuracy is 0.1% of full scale +0.01% per °C, resolution is 12bit
- Four LEDs, four control buttons, one LCD indicators
- Operating condition range from -20°C to +60°C
- Environmental rating is IP20
Technical Specifications
Product Range
DXM Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
