Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWGRXX3-430C24Copy
Newark Part No.70AH9242
Product RangeEZ-STATUS HLS27 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWGRXX3-430C24Copy
Newark Part No.70AH9242
Product RangeEZ-STATUS HLS27 Series
Technical Datasheet
Light ColorWhite, Green, Red
Lumen Output-
Power Rating-
Supply Voltage24VDC
Light Bar Length511mm
IP RatingIP66, IP67
Product RangeEZ-STATUS HLS27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
White, Green, Red
Power Rating
-
Light Bar Length
511mm
Product Range
EZ-STATUS HLS27 Series
Lumen Output
-
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
