Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWR0285CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC9823
Product RangeHLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $570.510 |
| 3+ | $559.840 |
| 5+ | $543.850 |
Price for:Each
Minimum: 1
Multiple: 1
$570.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWR0285CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC9823
Product RangeHLS27 Series
Technical Datasheet
Light ColorDaylight White, Red
Lumen Output-
Power Rating-
Supply Voltage30VDC
Light Bar Length370mm
IP RatingIP66, IP67
Product RangeHLS27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Daylight White, Red
Power Rating
-
Light Bar Length
370mm
Product Range
HLS27 Series
Lumen Output
-
Supply Voltage
30VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for HLS27DWR0285C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
