Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoIAT23SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H6625
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $180.010 |
Price for:Each
Minimum: 1
Multiple: 1
$180.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIAT23SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H6625
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre Type-
Lead Length - Metric914mm
Fibre Diameter3.2mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IAT23S is a 36-inch opposed mode individual Glass Fibre Sensor Cable with stainless steel sheath and right angle threaded sensing tip.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Lead Length - Metric
914mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
-
Fibre Diameter
3.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
