Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoIT23SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H6658
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $120.400 |
Price for:Each
Minimum: 1
Multiple: 1
$120.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIT23SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H6658
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre Type-
Lead Length - Metric914mm
Fibre Diameter3.2mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IT23S is a Glass Fiber Optic Assembly solves numerous challenging sensing requirements. Opposed sensing mode assembly withstands high levels of shock and vibration. Available in individual or bifurcated styles for opposed or diffuse sensing. Available with choice of sheathings like standard stainless-steel flexible conduit, PVC or other flexible tubing.
- Threaded sensing tip
- Stainless steel sheath
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Lead Length - Metric
914mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
-
Fibre Diameter
3.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
