Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK-FLX18-50TWDMAGDQPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AJ7643
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $292.060 |
Price for:Each
Minimum: 1
Multiple: 1
$292.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK-FLX18-50TWDMAGDQPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AJ7643
Technical Datasheet
Length17.58"
Lamp Base Type-
Light SourceLED
Lens Diameter1.97"
Supply Voltage30VDC
Power Rating2.4W
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
17.58"
Light Source
LED
Supply Voltage
30VDC
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
1.97"
Power Rating
2.4W
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Alternatives for K-FLX18-50TWDMAGDQP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
