Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLNZGYRA
Newark Part No.77AK6026
Product RangeK100 Pro Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $636.290 |
3+ | $624.400 |
5+ | $606.560 |
Price for:Each
Minimum: 1
Multiple: 1
$636.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLNZGYRA
Newark Part No.77AK6026
Product RangeK100 Pro Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeMultifunction
TonesMultiple
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)101dB
Lens Diameter3.65"
External Height5.31"
Connection TypeCable
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK100 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Green, Red, Yellow
Tones
Multiple
Sound Pressure Level (SPL)
101dB
External Height
5.31"
Operating Temperature Min
-40°C
Product Range
K100 Pro Series
Supply Voltage VDC
-
Visual Signal Type
Multifunction
IP / NEMA Rating
IP66, IP69K
Lens Diameter
3.65"
Connection Type
Cable
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability