Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PDBLRGBKQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM5956
Product RangeK100 Pro Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $448.460 |
Price for:Each
Minimum: 1
Multiple: 1
$448.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PDBLRGBKQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM5956
Product RangeK100 Pro Series
Technical Datasheet
Module Lens ColourMulticolor
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeMultifunction
Lens Diameter4.67"
Product RangeK100 Pro Series
IP / NEMA RatingIP66, IP69K
Power Rating-
External Height5.3"
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Multicolor
Supply Voltage VDC
30V
Lens Diameter
4.67"
IP / NEMA Rating
IP66, IP69K
External Height
5.3"
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Multifunction
Product Range
K100 Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for K100PDBLRGBKQ
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
