Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PLNRGB7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AK6029
Product RangeK100 Pro Hazardous Beacon Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $524.000 |
| 3+ | $514.210 |
| 5+ | $499.520 |
Price for:Each
Minimum: 1
Multiple: 1
$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PLNRGB7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77AK6029
Product RangeK100 Pro Hazardous Beacon Series
Technical Datasheet
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeMultifunction
Lens Diameter3.65"
Product RangeK100 Pro Hazardous Beacon Series
IP / NEMA RatingIP66, IP69K
Power Rating5.3W
External Height5.3"
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for K100PLNRGB7
8 Products Found
Technical Specifications
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
48V
Lens Diameter
3.65"
IP / NEMA Rating
IP66, IP69K
External Height
5.3"
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Multifunction
Product Range
K100 Pro Hazardous Beacon Series
Power Rating
5.3W
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
