Print Page
K30PTAMRGB7
Touch Button Switch, 12 VDC-30 VDC, Multicolor, IP67/IP69K, Bipolar (NPN & PNP), K30 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K30PTAMRGB7Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AJ7065 |
| Product Range | EZ-LIGHT K30L Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.750 |
Price for:Each
Minimum: 1
Multiple: 1
$162.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K30PTAMRGB7Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AJ7065 |
| Product Range | EZ-LIGHT K30L Series |
| Technical Datasheet | |
| Product Range | EZ-LIGHT K30L Series |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Multicolor |
| Touch Button Operation | Normally Open |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
K30PTAMRGB7 is a K30 Pro touch button indicator. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation, no physical force required to operate.
- Momentary output function
- Normally open output state
- Programmable multicolor (7 colors, 8-pin)
- 2m (6.5ft) integral PVC-jacketed cable
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- 12VDC to 30VDC operation
- Can be actuated with bare hands or gloves, adjustable sensitivity using Pro Editor software
- Ultrasonically welded construction (polycarbonate base, dome, and nut)
- Rated IP67 and IP69K per DIN 40050-9
- Programmable using Banner's Pro Editor software and Pro converter cable
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
| Product Range | EZ-LIGHT K30L Series |
|---|---|
| Illumination Color (Activated) | Multicolor |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open |
| Supply Voltage Min | 12VDC |
| IP Rating | IP67, IP69K |
Technical Docs (2)
Alternatives for K30PTAMRGB7
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
