Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AH4147
Product RangePICK-IQ K30 Pro Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $170.660 |
| 10+ | $163.640 |
| 25+ | $159.290 |
| 50+ | $156.100 |
| 100+ | $152.920 |
| 500+ | $149.730 |
| 1000+ | $146.550 |
| 2500+ | $143.350 |
Price for:Each
Minimum: 1
Multiple: 1
$170.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AH4147
Product RangePICK-IQ K30 Pro Series
Technical Datasheet
Product RangePICK-IQ K30 Pro Series
Touch Button Function-
Illumination Color (Activated)Multicolor
Touch Button Operation-
Output State-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Alternatives for K30PTSQ
4 Products Found
Technical Specifications
Product Range
PICK-IQ K30 Pro Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
-
Touch Button Operation
-
Supply Voltage Min
10VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
