Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AC0749
Product RangeK50 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $148.030 |
Price for:Each
Minimum: 1
Multiple: 1
$148.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AC0749
Product RangeK50 Pro Series
Technical Datasheet
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing
Lens Diameter50mm
Product RangeK50 Pro Series
IP / NEMA RatingIP66, IP67, IP69K, NEMA 4X, NEMA 13
Power Rating-
External Height69mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Multicolour
Supply Voltage VDC
30V
Lens Diameter
50mm
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 4X, NEMA 13
External Height
69mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
K50 Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for K50L2RGB7Q
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
