Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PFF50SQ2PSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 54AH7833 |
| Product Range | K50 Pro Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $199.030 |
Price for:Each
Minimum: 1
Multiple: 1
$199.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PFF50SQ2PSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 54AH7833 |
| Product Range | K50 Pro Series |
| Technical Datasheet | |
| Product Range | K50 Pro Series |
| Touch Button Function | - |
| Illumination Color (Activated) | Multicolor |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | - |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | K50 Pro Series |
|---|---|
| Illumination Color (Activated) | Multicolor |
| Output State | - |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | - |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 10VDC |
| IP Rating | IP67, IP69K |
Alternatives for K50PFF50SQ2PS
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
