Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSTKQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AM1379
Product RangeK50 Pro Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $185.500 |
Price for:Each
Minimum: 1
Multiple: 1
$185.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSTKQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AM1379
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button FunctionProgrammable
Illumination Color (Activated)Multicolor
Touch Button Operation-
Output StateBipolar (NPN & PNP)
Supply Voltage Min18VDC
Supply Voltage Max30VDC
IP RatingIP66, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolor
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Programmable
Touch Button Operation
-
Supply Voltage Min
18VDC
IP Rating
IP66, IP67, IP69K
Technical Docs (1)
Alternatives for K50PSTKQ
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
