Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-8060-LDQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK7710
Product RangeK50R Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $342.460 |
Price for:Each
Minimum: 1
Multiple: 1
$342.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RF-8060-LDQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK7710
Product RangeK50R Series
Technical Datasheet
Frequency Min57GHz
Frequency Max64GHz
Detection Range Max2.5m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeK50R Series
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50RF-8060-LDQ is a K50R Pro R-GAGE series radar sensor. It features remote teaching, clear object detection, timing (hold/delay), and quick disconnect.
- DC power, 60GHz operating frequency, NEMA 4X rating, IP67 rating
- Flat pack housing style, ABS/polycarbonate primary housing material, discrete input output
- Integral QD connection, M12 quick disconnect type, 100mm to 2500mm sensing distance range
- Power supply range from 10 to 30VDC, 2 NPN/PNP configurable discrete (switched) outputs
- 200ms minimum response time
- Operating temperature range from -40 to 60°C
Technical Specifications
Frequency Min
57GHz
Detection Range Max
2.5m
Sensor Case / Package
-
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
K50R Series
Qualification
-
Frequency Max
64GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for K50RF-8060-LDQ
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
