Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K90LGYRPQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16AC3622 |
| Product Range | K90 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $245.180 |
Price for:Each
Minimum: 1
Multiple: 1
$245.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K90LGYRPQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16AC3622 |
| Product Range | K90 Series |
| Technical Datasheet | |
| LED Color | Green, Red, Yellow |
| Mounting Hole Dia | 30mm |
| Forward Current / Color | - |
| Operating Voltage / Color | R 30V, Y 30V, G 30V |
| Luminous Intensity / Color | - |
| IP / NEMA Rating | IP67 |
| Product Range | K90 Series |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| LED Color | Green, Red, Yellow |
|---|---|
| Forward Current / Color | - |
| Luminous Intensity / Color | - |
| Product Range | K90 Series |
| SVHC | No SVHC (15-Jan-2018) |
| Mounting Hole Dia | 30mm |
|---|---|
| Operating Voltage / Color | R 30V, Y 30V, G 30V |
| IP / NEMA Rating | IP67 |
| MSL | - |
Technical Docs (2)
Alternatives for K90LGYRPQ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
