Print Page
LC25C-WLF12-KQ
LED Controller, WLF12 Pro Series Strip Light, 12 VDC, IP66/IP67/IP69K, LC25 Pro Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | LC25C-WLF12-KQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK0657 |
| Product Range | LC25 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $140.530 |
Price for:Each
Minimum: 1
Multiple: 1
$140.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | LC25C-WLF12-KQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK0657 |
| Product Range | LC25 Series |
| Technical Datasheet | |
| Accessory Type | LED Controller |
| For Use With | Banner WLF12 Pro Series Strip Lights |
| Product Range | LC25 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Accessory Type | LED Controller |
|---|---|
| Product Range | LC25 Series |
| For Use With | Banner WLF12 Pro Series Strip Lights |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for LC25C-WLF12-KQ
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
