Print Page
LCA130T4-TL50BGYRAJ300Q
Andon Tower Light, 5 Tiers, Blue/Green/Red/Yellow, 4 Pin M12 Connector, 30VDC, Continuous, 92 dB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | LCA130T4-TL50BGYRAJ300QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77AK5645 |
| Product Range | TL50 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $314.370 |
Price for:Each
Minimum: 1
Multiple: 1
$314.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | LCA130T4-TL50BGYRAJ300QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 77AK5645 |
| Product Range | TL50 Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 5 |
| Module Lens Colour | Blue, Green, Red, Yellow |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 30V |
| Visual Signal Type | Flashing, Steady |
| Tones | Continuous |
| Lens Diameter | 1.97" |
| IP / NEMA Rating | IP54, IP65 |
| Connection Type | 4 Pin M12 Connector |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Product Range | TL50 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Stacks / Tiers | 5 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Flashing, Steady |
| Lens Diameter | 1.97" |
| Connection Type | 4 Pin M12 Connector |
| Operating Temperature Min | -20°C |
| Product Range | TL50 Series |
| Module Lens Colour | Blue, Green, Red, Yellow |
|---|---|
| Supply Voltage VDC | 30V |
| Tones | Continuous |
| IP / NEMA Rating | IP54, IP65 |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
