Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLM150KUQPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AH9491
Product RangeLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,491.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,491.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLM150KUQPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AH9491
Product RangeLM Series
Technical Datasheet
Operating Distance Max150mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
No. of Pins-
Package Dimensions-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeLM Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LM150KUQP is a LM series precision measurement laser displacement sensor.
- >100mm - <=500mm max measurement range, 0.3mm cable length
- NEMA 4X, IP67 rating
- Rectangular housing, analog output configuration range from 4 to 20mA
- Pigtail QD connection, M12 quick disconnect type
- 150mm max sensing distance, supply range from 10 to 30VDC
- 1 NPN/PNP configurable discrete (switched) outputs
- 10000lux max ambient light, remote teach
- Clear object detection, timing (hold/delay), chemical resistant
- Quick disconnect, health/marginal signal output, IO link
- Operating temperature range from -10 to 55°C
Technical Specifications
Operating Distance Max
150mm
Supply Voltage Max
30VDC
No. of Pins
-
Operating Temperature Min
-10°C
Product Range
LM Series
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
10VDC
Sensor Case / Package
-
Package Dimensions
-
Operating Temperature Max
55°C
Qualification
-
Technical Docs (2)
Alternatives for LM150KUQP
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
