Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-512Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H1184
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.550 |
| 5+ | $85.550 |
| 10+ | $80.280 |
| 25+ | $77.890 |
| 50+ | $73.500 |
Price for:Each
Minimum: 1
Multiple: 1
$91.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-512Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H1184
Technical Datasheet
Connector to Connector7/8"-16-2B Receptacle to Free End
Connector Type ACircular 5 Position Receptacle
Connector Type A7/8"-16-2B Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.123ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MBCC-512 is a mini-straight Cable Connector with PVC jacket and PUR (polyurethane) connector body. This 4m 5-pin sensor cable features gold-plated contacts and nylon coupling nut. This cable is suitable to use with Q45 laser retro, OMNI-BEAM AC power blocks, OMNI-BEAM DC with e/m relay, OTB and LTB with SPDT relay, Q45 5-wire AC and STB with e/m relay.
- 18AWG high-flex stranded conductor
- -40 to 90°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
7/8"-16-2B Receptacle to Free End
Connector Type A
7/8"-16-2B Receptacle
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
13.123ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MBCC-512
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
