Print Page
MQDC-415RA
Sensor Cable, Quick Disconnect, Euro, 90° M12 Receptacle, Free End, 4 Positions, 5 m, 16.404 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-415RACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H6729
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-415RACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H6729
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
Product Overview
The MQDC-415RA is an Euro-Style Quick Disconnect Cable (Cordset) made of PVC cable jacket and chrome plated brass coupling nut. It has 4-pin right angle connector, for use with QMT42-series long range diffuse sensors. Circular 5-position receptacle type-A, free/stripped end type-B connector.
- -40 to 105°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (3)
Alternatives for MQDC-415RA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
