Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-430RACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02H6731
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.080 |
| 5+ | $71.090 |
| 10+ | $66.720 |
| 25+ | $64.720 |
| 50+ | $61.080 |
Price for:Each
Minimum: 1
Multiple: 1
$76.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-430RACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02H6731
Technical Datasheet
Connector to Connector90° M12 Receptacle to Free End
Connector Type AM12 Sensor Right Angle 4 Position Receptacle
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric9m
Cable Length - Imperial29.527ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MQDC-430RA is a PUR black Euro-style QD right-angle female Disconnect Cable with 4-pin right-angle connector. It is suitable for use with WLC60 heavy-duty LED light. It is made of chrome-plated brass coupling nut and PVC cable jacket. It features M12 single key coupling method and right angle orientation.
- Flying leads secondary connector
- No shield
- 250VAC/DC Rated voltage
Applications
Industrial
Technical Specifications
Connector to Connector
90° M12 Receptacle to Free End
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
-
Connector Type A
M12 Sensor Right Angle 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
29.527ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for MQDC-430RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
