Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-515Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H2313
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.790 |
| 5+ | $69.890 |
| 10+ | $65.580 |
| 25+ | $63.630 |
| 50+ | $60.040 |
Price for:Each
Minimum: 1
Multiple: 1
$74.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-515Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H2313
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type ACircular 5 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MQDEC2-515 is an Euro-Style Quick Disconnect Cable (Cordset) with shield made of PVC cable jacket and chrome plated brass coupling nut. It has 5-pin straight connector, for use with Banner Q50, R58E, S18U-series sensors. Circular 5-position receptacle type-A, free/stripped end type-B connector.
- -40 to 105°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MQDEC2-515
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
