Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-530Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H2315
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $90.260 |
| 5+ | $84.350 |
| 10+ | $79.150 |
| 25+ | $76.790 |
| 50+ | $72.460 |
Price for:Each
Minimum: 1
Multiple: 1
$90.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-530Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H2315
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric9m
Cable Length - Imperial29.527ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MQDEC2-530 is a 9m Euro-style shielded Quick Disconnect Cable with 5-pin straight connectors. This sensor cable comes with a PVC jacket, PUR (polyurethane) connector body and nickel-plated brass coupling nut.
- High-flex stranded conductors
- Gold-plated contacts
- 250VAC/300VDC Voltage rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
-
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
29.527ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MQDEC2-530
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
