
Need more?
| Quantity | Price |
|---|---|
| 1+ | $198.860 |
| 3+ | $195.150 |
| 5+ | $189.570 |
Product Information
Product Overview
The OTBVN6QD is a momentary action Optical Touch Button with black polysulfone upper housing and fiber-reinforced VALOX® base construction. Electronics fully epoxy-encapsulated. Totally sealed, non-metallic enclosure. Optical touch buttons are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. Optical touch buttons are ergonomically designed to eliminate the hand, wrist and arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for power on and output activated.
- Two indicator LEDs
- Highly resistant to both single and mixed EMI and RFI noise sources
- -20 to 50°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
-
Non Illuminated
NPN
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open, Normally Closed
10VDC
IP66
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
