Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | OTBVR81LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 21H4202 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $189.000 |
Price for:Each
Minimum: 1
Multiple: 1
$189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | OTBVR81LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 21H4202 |
| Technical Datasheet | |
| Sensor Output Type | Relay |
| Product Range | - |
| Sensing Range Max | - |
| Touch Button Function | Momentary |
| Supply Voltage DC Min | - |
| Illumination Color (Activated) | Non Illuminated |
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage DC Max | - |
| Output Current | 7A |
| Output State | SPDT Relay |
| Supply Voltage Min | 20V |
| Supply Voltage Max | 30V |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The OTBVR81L is a Momentary Action Optical Touch Button are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger, introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam. Two indicator LEDs. One lights whenever power is "ON", the other lights whenever the output relay is activated.
- AC and AC/DC model
- 1NC-1NO contact
- Lexan® upper housing
- -20 to 50°C Operating temperature
Applications
Industrial, Medical
Technical Specifications
| Sensor Output Type | Relay |
|---|---|
| Sensing Range Max | - |
| Supply Voltage DC Min | - |
| Touch Button Operation | Normally Open, Normally Closed |
| Output Current | 7A |
| Supply Voltage Min | 20V |
| IP Rating | IP66 |
| Product Range | - |
|---|---|
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Non Illuminated |
| Supply Voltage DC Max | - |
| Output State | SPDT Relay |
| Supply Voltage Max | 30V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for OTBVR81L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
