Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | OTBVR81LQDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 21H4207 |
| Product Range | OTB Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $189.000 |
Price for:Each
Minimum: 1
Multiple: 1
$189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | OTBVR81LQDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 21H4207 |
| Product Range | OTB Series |
| Technical Datasheet | |
| Product Range | OTB Series |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Non Illuminated |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | SPDT Relay |
| Supply Voltage Min | 20V |
| Supply Voltage Max | 30V |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | OTB Series |
|---|---|
| Illumination Color (Activated) | Non Illuminated |
| Output State | SPDT Relay |
| Supply Voltage Max | 30V |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 20V |
| IP Rating | IP66 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
