OTBVR81QD
Photoelectric Sensor, Optical Touch, OTB Series, SPDT Relay, 20 V to 30 V, Quick Disconnect

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | OTBVR81QDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 21H4211 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $189.000 |
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | OTBVR81QDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 21H4211 |
| Technical Datasheet | |
| Product Range | - |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Non Illuminated |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | SPDT Relay |
| Supply Voltage Min | 20V |
| Supply Voltage Max | 30V |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The OTBVR81QD is a Momentary Action Optical Touch Button with black polysulfone upper housing and fiber-reinforced VALOX® base construction. Electronics fully epoxy-encapsulated. Totally sealed, non-metallic enclosure. Optical touch buttons are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. Optical touch buttons are ergonomically designed to eliminate the hand, wrist and arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for power on and output activated.
- Two indicator LEDs
- Highly resistant to both single and mixed EMI and RFI noise sources
- -20 to 50°C Operating temperature range
Applications
Sensing & Instrumentation, Medical
Technical Specifications
| Product Range | - |
|---|---|
| Illumination Color (Activated) | Non Illuminated |
| Output State | SPDT Relay |
| Supply Voltage Max | 30V |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 20V |
| IP Rating | IP66 |
Technical Docs (2)
Alternatives for OTBVR81QD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
