Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBCL22TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H4284
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $188.130 |
Price for:Each
Minimum: 1
Multiple: 1
$188.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBCL22TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H4284
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeRetroreflective
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PBCL22T is a focused and extended range plastic fiber optics. Lensed fiber model works well in confined areas, providing increased performance and reliability. It is ideal for longer range applications, such as sensing in an intrinsically safe area, or applications requiring a focused beam for small features or objects.
- Polyethylene sensing end material, 0.609m fiber length
- M8 fiber sensing end size, 0.5mm core diameter
- 10mm minimum bend radius
- 5000 minimum repeat bending endurance
- Maximum temperature range is 70°C
Technical Specifications
Sensing Range Max
-
Product Range
-
Fibre Optic Sensor Type
Retroreflective
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
