Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBT46UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02H6806
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.630 |
Price for:Each
Minimum: 1
Multiple: 1
$63.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBT46UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02H6806
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers2Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PBT46U is a Plastic Fiber Optic Assembly with threaded sensing end. Fiber optic assembly with an M6 x 0.75mm threaded nickel plated brass sensing end. The PBT46U operates in the diffuse sensing mode. Sensing light is transmitted and received through the threaded sensing end. Objects are detected by the light they reflect back through the sensing end. Fiber core diameter is 0.04".
- Bifurcated type
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for PBT46U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
