Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIT46UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02H6810
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.970 |
Price for:Each
Minimum: 1
Multiple: 1
$68.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIT46UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02H6810
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre TypePlastic Optical
Fibre Diameter1mm
Lead Length - Metric2m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PIT46U is a 2m individual threaded DURA-BEND Plastic Fiber Optic with plastic monofilament and black polyethylene jacket. Can be used with L2 or L2RA lens. Features a 1mm bend radius. This 26034 un-terminated straight sensor cable can be easily cut to length during installation using the cutting device supplied with each fiber. This cable bend easily to fit precisely where required. Also extremely flexible and coiled versions are available for use in a variety of applications requiring articulated or reciprocating motion.
- -30 to +70°C Temperature range
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Fibre Diameter
1mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Lead Length - Metric
2m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for PIT46U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
