Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPVD100QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4700
Product RangePVD Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $471.860 |
Price for:Each
Minimum: 1
Multiple: 1
$471.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPVD100QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4700
Product RangePVD Series
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams4
Protection Height100mm
Sensing Range Max2m
IP RatingIP62
IP RatingIP62
Approvals / StandardsCE, cURus
Beam Spacing28.6mm
Control Output TypeNPN / PNP
Supply Voltage Max30VDC
Product RangePVD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
100mm
IP Rating
IP62
Approvals / Standards
CE, cURus
Control Output Type
NPN / PNP
Product Range
PVD Series
Safety Curtain Category
-
No. of Beams
4
Sensing Range Max
2m
IP Rating
IP62
Beam Spacing
28.6mm
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
