Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AB6FF50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30K6394
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $132.720 |
Price for:Each
Minimum: 1
Multiple: 1
$132.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AB6FF50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30K6394
Technical Datasheet
Sensing Distance Max50mm
Sensing MethodFixed Field, Background Suppression, Proximity
Product Range-
Connection Method2m 4 Wire Cable
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q12AB6FF50 is a Q12 series miniature self-contained sensor.
- Bright, visible red (640nm) light source
- Compact 8mm (0.31in) housing mounts almost anywhere
- Crosstalk avoidance circuitry for applications with multiple sensors
- LED status indicators for power ON, output overload, signal received, and marginal signal
- Advanced ASIC technology makes the sensor resistant to optical and electrical noise sources
- 50mm cutoff, 16mm (0.63in) focus range, 2m (6.5ft) cable connection, bipolar LO o/p
- IP67 rated
- Rectangular housing style, bipolar (NPN & PNP) outputs
- Supply voltage range from 10V to 30V at 20mA maximum current
- Operating temperature range from -20 to 55°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Miniature Self-Contained Photoelectric Sensor
Sensing Method
Fixed Field, Background Suppression, Proximity
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
50mm
Product Range
-
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
