Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRBAF150-Q5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AK8382
Product RangeQ2X Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $141.670 |
Price for:Each
Minimum: 1
Multiple: 1
$141.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRBAF150-Q5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AK8382
Product RangeQ2X Series
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Product RangeQ2X Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Alternatives for Q2XRBAF150-Q5
7 Products Found
Technical Specifications
Sensing Distance Max
150mm
Product Range
Q2X Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Background Suppression
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
