Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38Y7635
Your Part Number
2 In Stock
6 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $346.440 |
Price for:Each
Minimum: 1
Multiple: 1
$346.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ3XTBLD-Q8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38Y7635
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max300mm
Sensing MethodDiffuse/Background Suppression
Output TypeDigital - NPN / PNP
Product Range-
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q3XTBLD-Q8 is a Q3X series laser contrast sensor. The versatile, rugged laser contrast sensor provides reliable, high-speed detection and fixed background suppression model allows for contrast detection in a fixed range while ignoring a background.
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- IP67, IP68, IP69K IP rating, rectangular w/M18 mount housing style
- Class 2 laser classification, 300mm maximum sensing distance
- Bipolar (NPN & PNP) outputs, acrylic lens material, cUL certified
- 0.25ms output response time, 60µs repeatability
- Remote teach, washdown rated, timing (hold/delay), quick disconnect
- Operating temperature range from -10°C to +50°C
Warnings
Never use this device as sensing devices for personal protection, doing so could lead to serious injury or death.
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Diffuse/Background Suppression
Product Range
-
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
300mm
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for Q3XTBLD-Q8
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
