Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BB6FQ5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H6597
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $179.480 |
Price for:Each
Minimum: 1
Multiple: 1
$179.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BB6FQ5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H6597
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor Type-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q45BB6FQ5 is an infrared glass Fiber-optic Sensor with outstanding optical performance and extremely rugged design. This photoelectric sensor with sinking and sourcing solid-state output. The sensor features highly visible power, signal (AID™ System) and output indicator LEDs. Designed to withstand 1200psi wash down, exceeds its NEMA 6P and IEC IP67 rating.
- Switchable light/dark operate
- 4-pin Euro-style QD cable
- -40 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
-
Product Range
-
Fibre Optic Sensor Type
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for Q45BB6FQ5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
