Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BW22DLQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H6654
Product RangeQ45 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $215.180 |
Price for:Each
Minimum: 1
Multiple: 1
$215.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BW22DLQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H6654
Product RangeQ45 Series
Technical Datasheet
Sensing Distance Max1.8m
Sensing MethodDiffuse
Product RangeQ45 Series
Connection Method3 Pin Mini Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45BW22DLQ is a Q45 series diffuse, non-polarized rugged rectangle sensor. It is an advanced one-piece photoelectric sensor with an outstanding optical performance and extremely rugged design. Multiple sensing modes include opposed diffuse, retroreflective, and convergent, plus glass and plastic fiber optic models.
- Protected solid-state relay output; 300mA maximum load at up to 250VAC
- Highly visible power, signal (AID™ System1), and output indicator LEDs
- Designed to withstand 1200 psi washdown; exceeds its NEMA 6P and IEC IP67 rating
- 1. 8m (6ft) range, 3-Pin Mini-style QD cable, 90VAC to 250VAC supply voltage range
- SPST solid-state relay output type
- IP67 rating, NEMA 4X rating, rectangular housing style, thermoplastic primary housing material
- Solid-state AC switch input output, 1800mm max sensing distance, solid-state AC switch output
- Power supply/supply voltage range from 90 to 250VAC, integral QD connection
- 2ms output response time, 90% at 50°C Max Op. relative humidity
- Minimum operating temperature is -40°C, maximum operating temperature is 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Distance Max
1.8m
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
3 Pin Mini Connector
Supply Voltage Max
-
Technical Docs (2)
Alternatives for Q45BW22DLQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
