Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKILAF3000-Q8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ1242
Product RangeQ5X Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $559.680 |
Price for:Each
Minimum: 1
Multiple: 1
$559.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKILAF3000-Q8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ1242
Product RangeQ5X Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max3m
Sensing MethodBackground/Foreground Suppression, Proximity
Output TypeAnalog, Digital
Product RangeQ5X Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
QualificationMIL-STD-202G
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background/Foreground Suppression, Proximity
Product Range
Q5X Series
Supply Voltage Min
12VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
3m
Output Type
Analog, Digital
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for Q5XKILAF3000-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
