Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AC0734
Product RangeQ5X Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $486.080 |
Price for:Each
Minimum: 1
Multiple: 1
$486.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AC0734
Product RangeQ5X Series
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max2m
Sensing MethodBackground/Foreground Suppression
Product RangeQ5X Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q5XKLAF2000-Q8 is a Q5X series adjustable field, high power, multi-purpose photoelectric sensor.
- Input voltage range from 10V to 30VDC, 4-pin M12 rotatable QD connection
- Visible red laser sensing beam, DC power
- IP67 IP rating, PFM output
- Rectangular housing style, ABS primary housing material
- Class 2 classification, discrete input output, cUL certified
- 2NPN/PNP configurable discrete (switched) outputs
- 3ms minimum response time, laser control, remote teach, IO link
- Clear object detection, timing (hold/delay), pump-in/ pump-out, quick disconnect
- Sensing range from 95mm to 2000mm
- Operating temperature range from -10°C to +50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Background/Foreground Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
2m
Product Range
Q5X Series
Supply Voltage Min
10VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for Q5XKLAF2000-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
