You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING Q5ZKLAF1800-Q8

Laser Sensor, PNP, 1800mm, 270° rotatable Integral 4-pin M12 Male Quick-Disconnect Connector

BANNER ENGINEERING Q5ZKLAF1800-Q8
Video
Video
×

The actual product may differ from image shown

Manufacturer Part No:
Q5ZKLAF1800-Q8
Newark Part No.:
77AK5143
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Q5Z Series
Technical Datasheet:
Q5ZKLAF1800-Q8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Q5Z Series)

See all from this product range

Product Overview

Q5ZKLAF1800-Q8 is a Q5Z series laser sensor with simple set-up and powerful sensing. The sensor comes fully configured with powerful two point background suppression teach mode. Simply mount it to the machine and use the convenient single button to teach the sensor. If a custom configuration is needed for a high volume application. A single button is all that is needed to teach the sensor. For greater functionality, IO-Link can be used for advanced programming and diagnostics. In addition, Banner’s Remote Sensor Display (RSD) can be used for product changeover and easy device replacement. Q5Z offers two independent discrete outputs in a durable IP67 housing that delivers exceptionally high excess gain to detect the most challenging targets from shiny metal to black rubber. Flexible mounting options are available with a variety of brackets, a dovetail mount, and the 270º swivel quick disconnect.
  • Preconfigured at the factory for simple plug-and-play integration
  • Teach through a single-button with feedback from the bright LED indicators
  • High excess gain to detect black rubber, shiny metal, and other hard-to-detect objects
  • Visible red Class 2 laser with small spot for easy alignment
  • Ready out of the box, simplified user interface, powerful performance in a robust housing
  • Range is 1800mm, mode is adjustable-field background suppression
  • Integral swivel M12 connector, ABS housing, PMMA acrylic lens cover
  • Configurable dual discrete output with IO-Link
  • Response speed is user selectable: 3, 5, 15, 25, or 50ms
  • cULus certified, -10 to +50 °C 35% to 95% relative humidity operating conditions

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
1.8m

:
10VDC

:
30VDC

:
50mA

:
Q5Z Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/1/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$468.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $468.08
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --